- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3110-16-003-11-00-TR
CNC Tech
3110-16-003-11-00-TR
IDC Header - 0.079" (2.0mm - 16 Pos - SMT - Without Latches - Gold Flash - Tape&Reel
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IDC Header - 0.079" (2.0mm - 16 Pos - SMT - Without Latches - Gold Flash - Tape&Reel
Search Keywords: 3110160031100TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3110-16-003-11-00-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3110-16-003-11-00-TR RoHS compliant?
Yes, 3110-16-003-11-00-TR is RoHS compliant.
What is the lead time for 3110-16-003-11-00-TR?
The standard lead time for 3110-16-003-11-00-TR is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
13 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
270
$1.180
540
$0.885
810
$0.826
1,080 +
$0.809
Click for Quote
Log in
to unlock special pricing